
The NJM3357D is a DIP packaged RF IC with a nominal supply current of 3mA and an output voltage of 3V. It operates at a frequency of 10.7MHz and is compliant with lead-free standards. The device is packaged in a DIP package with dimensions of 19mm in length, 6.4mm in width, and 4.7mm in thickness. It is supplied in a quantity of 25 per rail or tube packaging. The NJM3357D is RoHS compliant and suitable for use in a variety of applications.
Japan Radio Company NJM3357D technical specifications.
| Package/Case | DIP |
| Frequency | 10.7MHz |
| Lead Free | Lead Free |
| Length | 19mm |
| Nominal Supply Current | 3mA |
| Output Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#3357 |
| Thickness | 4.7mm |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3357D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.