
The NJM3403AM-TE1 is a 4-channel bipolar operational amplifier from Japan Radio Company. It features a gain bandwidth product of 1.2MHz and a voltage gain of 100dB. The op-amp has a maximum supply voltage of 36V and an operating supply voltage of 18V. It can handle an output current of 30mA and has a slew rate of 1.2V/µs. The NJM3403AM-TE1 is available in a tape and reel packaging with 2000 units per package. It operates over a temperature range of -40°C to 85°C and is manufactured using lead-free technology.
Sign in to ask questions about the Japan Radio Company NJM3403AM-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM3403AM-TE1 technical specifications.
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 1.2V/µs |
| Slew Rate-Nom | 1.2V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3403AM-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
