
Dual operational amplifier IC featuring a 1.2MHz gain bandwidth product and 100dB voltage gain. This general-purpose amplifier operates from a wide supply voltage range of 4V to 36V (single) or 2V to 18V (dual), with a typical operating supply current of 2mA. It offers a 70dB common mode rejection ratio and a 1.2V/µs slew rate, packaged in a 2-channel DIP configuration. RoHS compliant and built with bipolar technology, this component is suitable for applications requiring reliable amplification.
Japan Radio Company NJM3404AD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3404AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
