
Dual operational amplifier featuring a 1.2MHz gain bandwidth product and 1.2V/µs slew rate. This surface mount IC operates from a wide supply voltage range of 2V to 36V, with a typical dual supply voltage of 18V. It offers 100dB voltage gain, 30mA output current, and a low 3.5mA supply current. Packaged in SSOP, this lead-free component is designed for operation between -40°C and 85°C.
Japan Radio Company NJM3404AV-TE1 technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 1.15mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 1.2V/µs |
| Slew Rate-Nom | 1.2V/µs |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3404AV-TE1 to view detailed technical specifications.
No datasheet is available for this part.
