The NJM3524D# is a dual DC/DC controller from Japan Radio Company, featuring two outputs with a maximum current of 100mA. It operates within a temperature range of -20°C to 75°C and is packaged in a DIP format. The device is compliant with RoHS regulations and is available in quantities of 25 per rail or tube packaging.
Japan Radio Company NJM3524D# technical specifications.
| Package/Case | DIP |
| Duty Cycle | 45% |
| Max Frequency | 30kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM3524 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3524D# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
