
The NJM360D is a single-channel TTL logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and a maximum supply current of 32mA. The device is packaged in a DIP package and is RoHS compliant. The NJM360D has a response time of 25ns and a quiescent current of 32mA. It is suitable for use in a variety of applications where a single-channel TTL logic IC is required.
Japan Radio Company NJM360D technical specifications.
| Package/Case | DIP |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 32mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Current per Channel | 6.4mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 32mA |
| Response Time | 25ns |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM360D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.