
High-speed, single-channel differential comparator IC in SOIC package. Features TTL output, 20ns response time, and operates from a 4.5V to 6.5V dual supply. Input bias current is 20mA with an input offset voltage of 5mV. Maximum power dissipation is 300mW, with a maximum supply current of 32mA. Surface mountable and RoHS compliant.
Sign in to ask questions about the Japan Radio Company NJM360M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM360M technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 20mA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 32mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Current per Channel | 6.4mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| Response Time | 20ns |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM360M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
