
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Radio Company NJM3717E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 2.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Collector Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3717E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
