Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver
Sign in to ask questions about the Japan Radio Company NJM3717FM2-TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM3717FM2-TE3 technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3717FM2-TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
