
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver
Japan Radio Company NJM3770AE2 technical specifications.
| Package/Case | SOP |
| Height | 2.3mm |
| Interface | Parallel |
| Length | 12.8mm |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Technology | BIPOLAR |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM3770AE2 to view detailed technical specifications.
No datasheet is available for this part.
