Motor / Motion / Ignition Controllers & Drivers Dual Stepper Motor Driver
Japan Radio Company NJM3771E3 technical specifications.
| Height | 2.3mm |
| Length | 15.4mm |
| Max Collector Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM3771 |
| Supply Current | 50mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3771E3 to view detailed technical specifications.
No datasheet is available for this part.