
The NJM3771FM2 is a single output motor driver IC from Japan Radio Company, designed for surface mount applications. It operates within a temperature range of -20°C to 125°C and is compliant with RoHS regulations. The device can supply up to 650mA of current at a maximum voltage of 5.25V, with a supply current of 50mA. It is available in a PLCC package, packaged in quantities of 40 in rail or tube packaging.
Japan Radio Company NJM3771FM2 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 650mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3771FM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.