
The NJM3772FM2-TE3 is a surface mount parallel interface IC from Japan Radio Company, operating within a temperature range of -20°C to 125°C. It can handle an operating supply voltage of up to 45V and provides an output current of 1A. The device is packaged in a lead-free LCC package and is available in quantities of 750 per reel.
Sign in to ask questions about the Japan Radio Company NJM3772FM2-TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM3772FM2-TE3 technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 45V |
| Output Current | 1A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Supply Current | 75mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3772FM2-TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
