The NJM3774FM2 is a surface mount motor driver IC from Japan Radio Company with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It has a maximum output current of 1A and a maximum supply voltage of 5.25V. The IC is packaged in a 40-pin PLCC package and is RoHS compliant. The NJM3774FM2 is suitable for use in a variety of applications, including motor control systems.
Sign in to ask questions about the Japan Radio Company NJM3774FM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM3774FM2 technical specifications.
| Package/Case | PLCC |
| Height | 3.59mm |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#3774 |
| Supply Current | 75mA |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3774FM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.