
The NJM3775D2 is a stepper motor driver IC from Japan Radio Company with a package quantity of 20 units per rail or tube. It has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. The IC is designed to drive a single stepper motor with a maximum collector current of 750mA and a supply current of 70mA. It is available in a DIP package with dimensions of 5.33mm in height, 27.81mm in length, and 9.02mm in width.
Japan Radio Company NJM3775D2 technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Length | 27.81mm |
| Max Collector Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | NJM#3775 |
| Supply Current | 70mA |
| Width | 9.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM3775D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.