
Motor / Motion / Ignition Controllers & Drivers Dual Stepper Motor Driver
Sign in to ask questions about the Japan Radio Company NJM3777E3-TE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM3777E3-TE2 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Output Current | 800mA |
| Output Voltage | 1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Supply Current | 99mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3777E3-TE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
