
The NJM386BD is a through-hole mounted audio amplifier from Japan Radio Company. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a gain of 46dB and can handle a maximum output power of 1W with a power dissipation of 700mW. It can be powered with a supply voltage between 4V and 18V, with a quiescent current of 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Radio Company NJM386BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Gain | 46dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 1W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM386BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
