The NJM386BM is a single-supply audio amplifier with a gain of 46dB. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device is RoHS compliant and available in tape and reel packaging. It can supply up to 1W of output power and has a supply current of 5mA.
Japan Radio Company NJM386BM-(T2) technical specifications.
| Gain | 46dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 12V |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NJM386 |
| Supply Current | 5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM386BM-(T2) to view detailed technical specifications.
No datasheet is available for this part.