
The Japan Radio Company NJM386M is an audio amplifier with a gain of 46dB and a maximum output power of 500mW. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4V and 12V. The amplifier is mounted on the surface and packaged in a SOIC case, available in quantities of 100. The NJM386M is compliant with RoHS regulations and has a power supply rejection ratio of 50dB.
Sign in to ask questions about the Japan Radio Company NJM386M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM386M technical specifications.
| Package/Case | SOIC |
| Gain | 46dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Power | 500mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM386M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
