
The NJM4250M-TE1 is a single channel linear voltage regulator IC from Japan Radio Company. It operates over a temperature range of -20°C to 75°C and has a maximum operating voltage of 18V. The device features a common mode rejection ratio of 70dB and a voltage gain of 96dB. The NJM4250M-TE1 is available in a surface mount package and is packaged in quantities of 2000 on a tape and reel. It has a supply current of 100uA and an input bias current of 75nA, with an input offset voltage of 6mV.
Japan Radio Company NJM4250M-TE1 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Voltage Gain | 96dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4250M-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.