The NJM431M-TE1 is a lead-free shunt regulator from Japan Radio Company. It has a maximum input voltage of 37V and an output voltage of 36V. The device operates within a temperature range of -40°C to 85°C. It is available in tape and reel packaging with a quantity of 2000 units per reel.
Sign in to ask questions about the Japan Radio Company NJM431M-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM431M-TE1 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Series | NJM431 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM431M-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.