
Dual-channel general-purpose operational amplifier IC in SOIC package. Features a 3MHz gain bandwidth product, 1V/µs slew rate, and 100dB voltage gain. Operates with dual supply voltages from 4V to 18V, drawing 3.5mA typical supply current. Offers 70dB common mode rejection ratio and 6mV input offset voltage. Suitable for surface mount applications, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Japan Radio Company NJM4558M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 5.7mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4558M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
