The NJM4558MD-TE3 is a dual bipolar operational amplifier from Japan Radio Company. It features a gain bandwidth product of 3MHz and an operating supply voltage of 18V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format with 2000 units per package.
Japan Radio Company NJM4558MD-TE3 technical specifications.
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 1V/µs |
| Supply Current | 5.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4558MD-TE3 to view detailed technical specifications.
No datasheet is available for this part.
