
Operational Amplifiers - Op Amps Dual High Gain
Japan Radio Company NJM4558V-TE1 technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 1.15mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Length | 3.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 1V/µs |
| Supply Current | 5.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4558V-TE1 to view detailed technical specifications.
No datasheet is available for this part.
