The NJM4560M-TE2 is a dual amplifier from Japan Radio Company, featuring a common mode rejection ratio of 70dB and a gain bandwidth product of 10MHz. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 5.7mA. The amplifier is available in a lead-free package, with a packaging option of tape and reel, and a quantity of 2000 units per reel. It is designed to work with a dual supply voltage between 4V and 18V.
Japan Radio Company NJM4560M-TE2 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5.7mA |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 4V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4560M-TE2 to view detailed technical specifications.
No datasheet is available for this part.