The NJM4560M-(TE4) is a dual bipolar operational amplifier from Japan Radio Company. It features a gain bandwidth product of 10MHz and an input bias current of 500nA. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 18V. The NJM4560M-(TE4) is available in tape and reel packaging with 2000 units per package. It is compliant with RoHS regulations.
Japan Radio Company NJM4560M-(TE4) technical specifications.
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 5.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4560M-(TE4) to view detailed technical specifications.
No datasheet is available for this part.