
The NJM4562M is a dual general-purpose operational amplifier from Japan Radio Company. It features a voltage gain of 110dB and is available in a surface mount SOIC package. The amplifier has a low input bias current of 100nA and an input offset voltage of 500uV. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The NJM4562M is suitable for a variety of applications requiring a general-purpose amplifier.
Sign in to ask questions about the Japan Radio Company NJM4562M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM4562M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4562M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
