
The NJM4562M-TE2 is a dual BIPOLAR operational amplifier from Japan Radio Company. It operates with a supply voltage of 18V and has a maximum operating temperature range of -40°C to 85°C. The device has a high voltage gain of 110dB and a low input bias current of 500nA. It is available in a package quantity of 2000 units, packaged on a tape and reel. The NJM4562M-TE2 is suitable for use in a variety of applications requiring a high-performance operational amplifier.
Japan Radio Company NJM4562M-TE2 technical specifications.
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 5.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4562M-TE2 to view detailed technical specifications.
No datasheet is available for this part.
