
The NJM4565E-TE2 is a dual bipolar operational amplifier with a gain bandwidth product of 10MHz and a voltage gain of 100dB. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a low input bias current of 200nA and an input offset voltage of 3mV. It is available in a package quantity of 2000 units, packaged in tape and reel. The NJM4565E-TE2 is RoHS compliant and has a slew rate of 4V/µs and a supply current of 7mA.
Japan Radio Company NJM4565E-TE2 technical specifications.
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 3mV |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4565E-TE2 to view detailed technical specifications.
No datasheet is available for this part.
