Operational Amplifiers - Op Amps Quad High Gain
Japan Radio Company NJM4741M technical specifications.
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 1.6V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4741M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
