
Dual-channel, general-purpose operational amplifier IC featuring a 10MHz gain bandwidth product and 8V/µs slew rate. This bipolar technology device offers a 100dB voltage gain, 70dB common mode rejection ratio, and operates from a dual supply voltage range of 3V to 20V, with a maximum dual supply of 20V and maximum single supply of 22V. Designed for surface mount applications, it comes in an SOIC package with a maximum operating temperature of 75°C.
Japan Radio Company NJM5532M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 4mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9mA |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Slew Rate-Nom | 8V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM5532M to view detailed technical specifications.
No datasheet is available for this part.
