
Timers & Support Products Single
Japan Radio Company NJM555D technical specifications.
| Package/Case | DIP |
| High Level Output Current | -200mA |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#555 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM555D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
