
The NJM556M-TE2 is a 2-channel timer IC from Japan Radio Company, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 700mW and is supplied with a voltage between 4.5V and 16V. This IC is available in tape and reel packaging with a quantity of 2000 units per package.
Japan Radio Company NJM556M-TE2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM556 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM556M-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
