
The NJM592M8 is a single-channel, dual-supply operational amplifier from Japan Radio Company. It operates from a supply voltage of 8V and can deliver an output current of up to 24mA per channel. The op-amp is packaged in a lead-free SOIC package and is suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Japan Radio Company NJM592M8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 24mA |
| Output Power | 500mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM592M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.