
The NJM7806FA is a linear voltage regulator from Japan Radio Company, operating within a temperature range of -40°C to 85°C. It features a fixed output voltage of 6V and a maximum output current of 1.5A. The device is packaged in a TO-220-3 case and is RoHS compliant. The NJM7806FA has a maximum power dissipation of 16W and a quiescent current of 6mA.
Sign in to ask questions about the Japan Radio Company NJM7806FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM7806FA technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 6V |
| Max Power Dissipation | 16W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM7806FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
