
The NJM7820FA is a linear voltage regulator with a fixed output voltage of 20V and an output current of 1.5A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 16W. The device is packaged in a TO-220-3 package and is available in bulk quantities. It is RoHS compliant and has a power supply rejection ratio of 68dB.
Sign in to ask questions about the Japan Radio Company NJM7820FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM7820FA technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM7820FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.