
Standard Regulator Pos 7V 0.1A
Japan Radio Company NJM78L07UA-TE1 technical specifications.
| Package/Case | SOT-89 |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.1mA |
| RoHS Compliant | Yes |
| Series | NJM78L07 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78L07UA-TE1 to view detailed technical specifications.
No datasheet is available for this part.
