
Surface mount linear voltage regulator, 8V fixed positive output, 100mA maximum output current. Features a 30V maximum input voltage and 66dB power supply rejection ratio. Operates within a -40°C to 85°C temperature range. Packaged in a 4-pin SOT-89, measuring 4.5mm x 2.5mm x 1.5mm. Supplied on tape and reel.
Sign in to ask questions about the Japan Radio Company NJM78L08UA-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM78L08UA-TE1 technical specifications.
| Package/Case | SOT-89 |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 6mA |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78L08UA-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.