
The NJM78L12A is a linear voltage regulator from Japan Radio Company. It has a fixed output voltage of 12V and can supply up to 100mA of current. The device is packaged in a TO-226-3 case and is designed for through-hole mounting. The operating temperature range is from -40°C to 85°C. The NJM78L12A is RoHS compliant and contains lead, making it a lead-free device.
Sign in to ask questions about the Japan Radio Company NJM78L12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM78L12A technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | NJM#78L12 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78L12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
