
Positive 12V fixed output linear voltage regulator, offering 100mA maximum output current. Features a 35V maximum input voltage and 350mW maximum power dissipation. Operates within a -40°C to 85°C temperature range. Packaged in a SOT-89 surface mount case, measuring 4.5mm x 2.5mm x 1.5mm. Includes 62dB power supply rejection ratio and 6.5mA quiescent current.
Japan Radio Company NJM78L12UA-TE1 technical specifications.
| Package/Case | SOT-89 |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6.5mA |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78L12UA-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
