
The NJM78L15L2A is a single positive linear voltage regulator from Japan Radio Company. It has a maximum input voltage of 35V and a minimum output voltage of 15V. The regulator can supply a maximum output current of 100mA and has a power supply rejection ratio of 60dB. It operates over a temperature range of -40°C to 85°C and is available in a TO-226-3 package, suitable for through-hole mounting. The NJM78L15L2A is RoHS compliant.
Sign in to ask questions about the Japan Radio Company NJM78L15L2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM78L15L2A technical specifications.
| Package/Case | TO-226-3 |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78L15L2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
