
IC REG LINEAR 15V 100MA SOT89
Sign in to ask questions about the Japan Radio Company NJM78L15UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM78L15UA technical specifications.
| Package/Case | TO-243AA |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6.5mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78L15UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
