
The NJM78L18A is a linear voltage regulator from Japan Radio Company with a fixed output voltage of 18V and an output current of 100mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is packaged in a TO-226-3 case and is designed for through-hole mounting. It is compliant with RoHS regulations and is available in quantities of 500 per rail/tube packaging.
Japan Radio Company NJM78L18A technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | NJM78L18 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78L18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
