
The NJM78L18UA-TE1 is a single-output linear voltage regulator with a fixed output voltage of 18.9V and an output current of 100mA. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount SOT-89 package. The device has a maximum power dissipation of 300mW and a quiescent current of 6.5mA. It features a power supply rejection ratio of 59dB and is suitable for use in a variety of applications requiring a stable voltage source.
Sign in to ask questions about the Japan Radio Company NJM78L18UA-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM78L18UA-TE1 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 40V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 18V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 18.9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 6.5mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78L18UA-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
