
IC REG LINEAR 6V 500MA TO252-3
Sign in to ask questions about the Japan Radio Company NJM78M06DL1A-TE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM78M06DL1A-TE2 technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 6V |
| Max Power Dissipation | 7.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78M06DL1A-TE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
