
The NJM7918FA is a linear voltage regulator with a fixed output voltage of -18V and an output current of 1.5A. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-220-3 case for through-hole mounting. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The NJM7918FA has a power supply rejection ratio of 66dB and a quiescent current of 6mA.
Japan Radio Company NJM7918FA technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -40V |
| Min Input Voltage | -21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -18V |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -18V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM7918FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.