
The NJM79L06L2A is a single negative linear voltage regulator from Japan Radio Company. It has a fixed output voltage of -6.25V and can supply up to 100mA of current. The device is packaged in a TO-226-3 case and is designed for through-hole mounting. The NJM79L06L2A operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features a power supply rejection ratio of 68dB and a quiescent current of 6mA.
Japan Radio Company NJM79L06L2A technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -6V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -6.25V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM79L06L2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.