IC REG LINEAR -15V 100MA SOT89-3
Japan Radio Company NJM79L15UA-TE1 technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | -15V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 6.5mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM79L15UA-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.