
IC REG LINEAR -18V 100MA SOT89-3
Japan Radio Company NJM79L18UA technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Contains Lead |
| Max Input Voltage | -40V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -18V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | NJM79L18 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM79L18UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
