
IC REG LINEAR -5V 500MA TO220F
Japan Radio Company NJM79M05FA technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | -35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | -5V |
| Max Power Dissipation | 7.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Dissipation | 7.5kW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM79M05FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
